
1771 RD001 | |
|---|---|
DigiKey Part Number | 1771RD001-ND |
Manufacturer | |
Manufacturer Product Number | 1771 RD001 |
Description | CABLE 2COND 23AWG RED SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 23 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 60/40 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.243" (6.17mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 121,41128 Kč | 121 411,28 Kč |
| Unit Price without VAT: | 121,41128 Kč |
|---|---|
| Unit Price with VAT: | 146,90765 Kč |




