2 Conductor Multi-Conductor Cable Black 23 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1771 BK001

DigiKey Part Number
1771BK001-ND
Manufacturer
Manufacturer Product Number
1771 BK001
Description
CABLE 2COND 23AWG BLACK SHLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 23 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
60/40
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
95%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000123,39034 Kč123 390,34 Kč
Manufacturers Standard Package
Unit Price without VAT:123,39034 Kč
Unit Price with VAT:149,30231 Kč
Alternate Color
CABLE 2COND 23AWG ORG SHLD
In-Stock: 0
Unit Price: 121,41128 Kč
CABLE 2COND 23AWG RED SHLD
In-Stock: 0
Unit Price: 121,41128 Kč
Alternate Length
CABLE 2COND 23AWG BLACK SHLD
In-Stock: 100
Unit Price: 146,83480 Kč