26 AWG Hook-Up Wire 19/38 Orange 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172619 OR001

DigiKey Part Number
172619OR001-ND
Manufacturer
Manufacturer Product Number
172619 OR001
Description
HOOK-UP STRND 26AWG ORANGE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Orange 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 085,57000 Kč7 085,57 Kč
26 738,26000 Kč13 476,52 Kč
36 541,71667 Kč19 625,15 Kč
56 300,78600 Kč31 503,93 Kč
76 146,02429 Kč43 022,17 Kč
105 985,31200 Kč59 853,12 Kč
255 587,64320 Kč139 691,08 Kč
505 397,27560 Kč269 863,78 Kč
Manufacturers Standard Package
Unit Price without VAT:7 085,57000 Kč
Unit Price with VAT:8 573,53970 Kč
Alternate Color
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 0
Unit Price: 7 085,57000 Kč
HOOK-UP STRND 26AWG BLU 1000'
In-Stock: 10
Unit Price: 7 085,57000 Kč
HOOK-UP STRND 26AWG GRN 1000'
In-Stock: 0
Unit Price: 7 085,57000 Kč
HOOK-UP STRND 26AWG RED 1000'
In-Stock: 0
Unit Price: 7 085,57000 Kč
HOOK-UP STRND 26AWG WHT 1000'
In-Stock: 4
Unit Price: 7 085,57000 Kč
Alternate Length
HOOK-UP STRND 26AWG ORG 100'
In-Stock: 10
Unit Price: 1 595,43000 Kč