Similar

172619 BK001 | |
|---|---|
DigiKey Part Number | A172619B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 172619 BK001 |
Description | HOOK-UP STRND 26AWG BLACK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 368,83000 Kč | 7 368,83 Kč |
| 2 | 7 007,66500 Kč | 14 015,33 Kč |
| 3 | 6 803,28333 Kč | 20 409,85 Kč |
| 5 | 6 552,67800 Kč | 32 763,39 Kč |
| 7 | 6 391,76143 Kč | 44 742,33 Kč |
| 10 | 6 224,62600 Kč | 62 246,26 Kč |
| Unit Price without VAT: | 7 368,83000 Kč |
|---|---|
| Unit Price with VAT: | 8 916,28430 Kč |







