
1563 GR001 | |
|---|---|
DigiKey Part Number | 1563GR001-ND |
Manufacturer | |
Manufacturer Product Number | 1563 GR001 |
Description | HOOK-UP SOLID 20AWG GREEN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Green 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 694,43000 Kč | 8 694,43 Kč |
| 2 | 8 267,23000 Kč | 16 534,46 Kč |
| 3 | 8 025,43667 Kč | 24 076,31 Kč |
| 5 | 7 729,02800 Kč | 38 645,14 Kč |
| 7 | 7 538,64143 Kč | 52 770,49 Kč |
| 10 | 7 340,90100 Kč | 73 409,01 Kč |
| 25 | 6 851,53000 Kč | 171 288,25 Kč |
| 50 | 6 722,24940 Kč | 336 112,47 Kč |
| Unit Price without VAT: | 8 694,43000 Kč |
|---|---|
| Unit Price with VAT: | 10 520,26030 Kč |







