20 AWG Hook-Up Wire Solid Blue 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1563 BL001

DigiKey Part Number
1563BL001-ND
Manufacturer
Manufacturer Product Number
1563 BL001
Description
HOOK-UP SOLID 20AWG BLU 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Blue 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 694,43000 Kč8 694,43 Kč
28 267,23000 Kč16 534,46 Kč
38 025,43667 Kč24 076,31 Kč
57 729,02800 Kč38 645,14 Kč
77 538,64143 Kč52 770,49 Kč
107 340,90100 Kč73 409,01 Kč
256 851,53000 Kč171 288,25 Kč
506 722,24940 Kč336 112,47 Kč
Manufacturers Standard Package
Unit Price without VAT:8 694,43000 Kč
Unit Price with VAT:10 520,26030 Kč
Alternate Color
HOOK-UP SOLID 20AWG BLACK 1000'
In-Stock: 1
Unit Price: 8 694,43000 Kč
HOOK-UP SOLID 20AWG BROWN 1000'
In-Stock: 1
Unit Price: 9 042,37000 Kč
HOOK-UP SOLID 20AWG GREEN 1000'
In-Stock: 1
Unit Price: 8 694,43000 Kč
HOOK-UP SOLID 20AWG ORANGE 1000'
In-Stock: 1
Unit Price: 8 694,43000 Kč
HOOK-UP SOLID 20AWG RED 1000'
In-Stock: 1
Unit Price: 8 694,43000 Kč
Alternate Length
HOOK-UP SOLID 20AWG BLU 100'
In-Stock: 1
Unit Price: 1 731,50000 Kč