
1561/24 WH005 | |
---|---|
DigiKey Part Number | A1561/24W-100-ND |
Manufacturer | |
Manufacturer Product Number | 1561/24 WH005 |
Description | HOOK-UP SOLID 24AWG WHT 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid White 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 074,20000 Kč | 1 074,20 Kč |
2 | 1 022,54500 Kč | 2 045,09 Kč |
3 | 993,31333 Kč | 2 979,94 Kč |
5 | 957,55600 Kč | 4 787,78 Kč |
7 | 934,61286 Kč | 6 542,29 Kč |
10 | 910,79200 Kč | 9 107,92 Kč |
25 | 851,86360 Kč | 21 296,59 Kč |
50 | 809,37880 Kč | 40 468,94 Kč |
100 | 768,61030 Kč | 76 861,03 Kč |
Unit Price without VAT: | 1 074,20000 Kč |
---|---|
Unit Price with VAT: | 1 299,78200 Kč |





