
1561/24 BR005 | |
|---|---|
DigiKey Part Number | 1561/24BR005-ND |
Manufacturer | |
Manufacturer Product Number | 1561/24 BR005 |
Description | HOOK-UP SOLID 24AWG BRN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Brown 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Qualification MIL-W-76B Type MW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 596,69000 Kč | 1 596,69 Kč |
| 2 | 1 519,73000 Kč | 3 039,46 Kč |
| 3 | 1 476,16000 Kč | 4 428,48 Kč |
| 5 | 1 422,82400 Kč | 7 114,12 Kč |
| 7 | 1 388,56714 Kč | 9 719,97 Kč |
| 10 | 1 353,00600 Kč | 13 530,06 Kč |
| Unit Price without VAT: | 1 596,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 931,99490 Kč |







