24 AWG Hook-Up Wire Solid Red 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1561/24 RD005

DigiKey Part Number
A1561/24R-100-ND
Manufacturer
Manufacturer Product Number
1561/24 RD005
Description
HOOK-UP SOLID 24AWG RED 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Red 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.052" (1.32mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 596,69000 Kč1 596,69 Kč
21 519,73000 Kč3 039,46 Kč
31 476,16000 Kč4 428,48 Kč
51 422,82400 Kč7 114,12 Kč
71 388,56714 Kč9 719,97 Kč
101 353,00600 Kč13 530,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 596,69000 Kč
Unit Price with VAT:1 931,99490 Kč
Alternate Color
HOOK-UP SOLID 24AWG BLACK 100'
In-Stock: 3
Unit Price: 1 596,69000 Kč
HOOK-UP SOLID 24AWG BLU 100'
In-Stock: 1
Unit Price: 1 596,69000 Kč
HOOK-UP SOLID 24AWG BRN 100'
In-Stock: 1
Unit Price: 1 596,69000 Kč
HOOK-UP SOLID 24AWG GRN 100'
In-Stock: 1
Unit Price: 1 596,69000 Kč
HOOK-UP SOLID 24AWG ORANGE 100'
In-Stock: 5
Unit Price: 1 596,69000 Kč
Alternate Length
HOOK-UP SOLID 24AWG RED 1000'
In-Stock: 1
Unit Price: 6 424,76000 Kč