
1557 WY005 | |
|---|---|
DigiKey Part Number | 1557WY005-ND |
Manufacturer | |
Manufacturer Product Number | 1557 WY005 |
Description | HOOK-UP STRND 16AWG WHT/YEL 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Yellow Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 507,90000 Kč | 2 507,90 Kč |
| 2 | 2 386,44000 Kč | 4 772,88 Kč |
| 3 | 2 317,67667 Kč | 6 953,03 Kč |
| 5 | 2 233,44800 Kč | 11 167,24 Kč |
| 7 | 2 179,33714 Kč | 15 255,36 Kč |
| 10 | 2 123,18700 Kč | 21 231,87 Kč |
| 25 | 1 984,29080 Kč | 49 607,27 Kč |
| 50 | 1 885,25480 Kč | 94 262,74 Kč |
| Unit Price without VAT: | 2 507,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 034,55900 Kč |








