HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555 YL005

DigiKey Part Number
1555YL005-ND
Manufacturer
Manufacturer Product Number
1555 YL005
Description
HOOK-UP STRND 18AWG YELLOW 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Yellow 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 775,36000 Kč1 775,36 Kč
21 689,58000 Kč3 379,16 Kč
31 641,05667 Kč4 923,17 Kč
51 581,65400 Kč7 908,27 Kč
71 543,50571 Kč10 804,54 Kč
101 503,91700 Kč15 039,17 Kč
251 405,99680 Kč35 149,92 Kč
501 335,38260 Kč66 769,13 Kč
1001 301,82880 Kč130 182,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 775,36000 Kč
Unit Price with VAT:2 148,18560 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 22
Unit Price: 1 775,36000 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 19
Unit Price: 1 775,36000 Kč
HOOK-UP STRND 18AWG BROWN
In-Stock: 1300
Unit Price: 17,39990 Kč
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 7
Unit Price: 1 775,36000 Kč
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 1
Unit Price: 1 775,36000 Kč
Alternate Length
HOOK-UP STRND 18AWG YELLOW
In-Stock: 1000
Unit Price: 8,08215 Kč