
1551 YL005 | |
|---|---|
DigiKey Part Number | 1551YL005-ND |
Manufacturer | |
Manufacturer Product Number | 1551 YL005 |
Description | HOOK-UP STRND 22AWG YELLOW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,53000 Kč | 1 217,53 Kč |
| 2 | 1 158,91000 Kč | 2 317,82 Kč |
| 3 | 1 125,82333 Kč | 3 377,47 Kč |
| 5 | 1 085,25400 Kč | 5 426,27 Kč |
| 7 | 1 059,17571 Kč | 7 414,23 Kč |
| 10 | 1 032,14500 Kč | 10 321,45 Kč |
| 25 | 965,26880 Kč | 24 131,72 Kč |
| 50 | 917,06000 Kč | 45 853,00 Kč |
| 100 | 870,78800 Kč | 87 078,80 Kč |
| Unit Price without VAT: | 1 217,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 473,21130 Kč |







