
1551 WR005 | |
|---|---|
DigiKey Part Number | 1551WR005-ND |
Manufacturer | |
Manufacturer Product Number | 1551 WR005 |
Description | HOOK-UP STRND 22AWG W/R 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Red Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 203,42000 Kč | 1 203,42 Kč |
| 2 | 1 145,47500 Kč | 2 290,95 Kč |
| 3 | 1 112,77333 Kč | 3 338,32 Kč |
| 5 | 1 072,67400 Kč | 5 363,37 Kč |
| 7 | 1 046,89857 Kč | 7 328,29 Kč |
| 10 | 1 020,18100 Kč | 10 201,81 Kč |
| 25 | 954,08000 Kč | 23 852,00 Kč |
| 50 | 906,43000 Kč | 45 321,50 Kč |
| 100 | 860,69430 Kč | 86 069,43 Kč |
| Unit Price without VAT: | 1 203,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 456,13820 Kč |







