22 AWG Hook-Up Wire 7/30 White 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551 WH005

DigiKey Part Number
1551WH005-ND
Manufacturer
Manufacturer Product Number
1551 WH005
Description
HOOK-UP STRND 22AWG WHT 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.062" (1.57mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 790,92000 Kč1 790,92 Kč
21 704,41000 Kč3 408,82 Kč
31 655,48333 Kč4 966,45 Kč
51 595,55400 Kč7 977,77 Kč
71 557,09143 Kč10 899,64 Kč
101 517,16800 Kč15 171,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 790,92000 Kč
Unit Price with VAT:2 167,01320 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 49
Unit Price: 1 790,92000 Kč
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 4
Unit Price: 1 790,92000 Kč
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 10
Unit Price: 1 790,92000 Kč
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 7
Unit Price: 1 790,92000 Kč
HOOK-UP STRND 22AWG ORANGE 100'
In-Stock: 13
Unit Price: 1 790,92000 Kč
Alternate Length
HOOK-UP STRND 22AWG WHITE 1000'
In-Stock: 5
Unit Price: 7 830,36000 Kč