4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1317C SL001

DigiKey Part Number
A1317SL-500-ND
Manufacturer
Manufacturer Product Number
1317C SL001
Description
MULT-PAIR 4COND 22AWG SLATE 500'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.231" (5.87mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
MULTI-PAIR 4COND 22AWG
In-Stock: 4000
Unit Price: 17,07746 Kč
MULTI-PAIR 4COND 22AWG SLATE 25'
In-Stock: 9
Unit Price: 364,74000 Kč
MULTI-PAIR 4COND 22AWG SLATE 50'
In-Stock: 11
Unit Price: 727,37000 Kč
MULT-PAIR 4COND 22AWG SLATE 100'
In-Stock: 0
Unit Price: