
1317C SL001 | |
|---|---|
DigiKey Part Number | A1317SL-25-ND |
Manufacturer | |
Manufacturer Product Number | 1317C SL001 |
Description | MULTI-PAIR 4COND 22AWG SLATE 25' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.231" (5.87mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,74000 Kč | 364,74 Kč |
| 2 | 347,41000 Kč | 694,82 Kč |
| 3 | 337,64667 Kč | 1 012,94 Kč |
| 5 | 325,59400 Kč | 1 627,97 Kč |
| 7 | 317,88000 Kč | 2 225,16 Kč |
| Unit Price without VAT: | 364,74000 Kč |
|---|---|
| Unit Price with VAT: | 441,33540 Kč |






