Flat Ground Braid 0.750" (19.05mm, 3/4") - Width X 500.0' (152.40m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1234 SV002

DigiKey Part Number
1234SV002-ND
Manufacturer
Manufacturer Product Number
1234 SV002
Description
GROUND BRAID FLAT 0.75" X 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.750" (19.05mm, 3/4") - Width X 500.0' (152.40m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Flat
Material
Copper, Tinned
Size, Supplied
0.750" (19.05mm, 3/4") - Width
Thickness
0.040" (1.02mm)
Number of Carriers
48
Wire Gauge - Ends
36 AWG
Length
500.0' (152.40m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1179 536,89000 Kč179 536,89 Kč
Manufacturers Standard Package
Unit Price without VAT:179 536,89000 Kč
Unit Price with VAT:217 239,63690 Kč
Alternate Length
GROUND BRAID FLAT 0.75" X 100'
In-Stock: 27
Unit Price: 36 694,84000 Kč
GROUND BRAID FLAT 0.75" X 1000'
In-Stock: 4
Unit Price: 354 056,52000 Kč