
1234 SV001 | |
|---|---|
DigiKey Part Number | 1234SV001-ND |
Manufacturer | |
Manufacturer Product Number | 1234 SV001 |
Description | GROUND BRAID FLAT 0.75" X 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.750" (19.05mm, 3/4") - Width X 1000' (304.80m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.750" (19.05mm, 3/4") - Width | |
Thickness | 0.040" (1.02mm) | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 36 AWG | |
Length | 1000' (304.80m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354 056,52000 Kč | 354 056,52 Kč |
| Unit Price without VAT: | 354 056,52000 Kč |
|---|---|
| Unit Price with VAT: | 428 408,38920 Kč |



