Flat Ground Braid 0.187" (4.75mm, 3/16") - Width X 500.0' (152.40m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1230 SV002

DigiKey Part Number
1230SV002-500-ND
Manufacturer
Manufacturer Product Number
1230 SV002
Description
GROUND BRAID FLAT 0.19" X 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.187" (4.75mm, 3/16") - Width X 500.0' (152.40m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Flat
Material
Copper, Tinned
Size, Supplied
0.187" (4.75mm, 3/16") - Width
Thickness
0.020" (0.51mm)
Number of Carriers
24
Wire Gauge - Ends
36 AWG
Length
500.0' (152.40m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
125 663,55000 Kč25 663,55 Kč
Manufacturers Standard Package
Unit Price without VAT:25 663,55000 Kč
Unit Price with VAT:31 052,89550 Kč
Alternate Length
GROUND BRAID FLAT 0.19" X 100'
In-Stock: 27
Unit Price: 5 940,96000 Kč
GROUND BRAID FLAT 0.19" X 1000'
In-Stock: 0
Unit Price: 42 646,31000 Kč