
1230 SV001 | |
|---|---|
DigiKey Part Number | A1230S-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1230 SV001 |
Description | GROUND BRAID FLAT 0.19" X 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.187" (4.75mm, 3/16") - Width X 1000' (304.80m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.187" (4.75mm, 3/16") - Width | |
Thickness | 0.020" (0.51mm) | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 1000' (304.80m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42 646,31000 Kč | 42 646,31 Kč |
| 2 | 40 661,36500 Kč | 81 322,73 Kč |
| Unit Price without VAT: | 42 646,31000 Kč |
|---|---|
| Unit Price with VAT: | 51 602,03510 Kč |



