
1224 SV001 | |
|---|---|
DigiKey Part Number | 1224SV001-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1224 SV001 |
Description | GROUND BRAID FLAT 0.09" X 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.094" (2.39mm, 3/32") - Width X 1000' (304.80m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.094" (2.39mm, 3/32") - Width | |
Thickness | 0.020" (0.51mm) | |
Number of Carriers | 16 | |
Wire Gauge - Ends | 36 AWG | |
Length | 1000' (304.80m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 522,86000 Kč | 39 522,86 Kč |
| Unit Price without VAT: | 39 522,86000 Kč |
|---|---|
| Unit Price with VAT: | 47 822,66060 Kč |



