
1222 SV002 | |
|---|---|
DigiKey Part Number | 1222SV002-ND |
Manufacturer | |
Manufacturer Product Number | 1222 SV002 |
Description | GROUND BRAID FLAT 0.03" X 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.031" (0.79mm, 1/32") - Width X 500.0' (152.40m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.031" (0.79mm, 1/32") - Width | |
Thickness | 0.020" (0.51mm) | |
Number of Carriers | 16 | |
Wire Gauge - Ends | 36 AWG | |
Length | 500.0' (152.40m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 993,76000 Kč | 15 993,76 Kč |
| 2 | 14 710,15000 Kč | 29 420,30 Kč |
| 3 | 14 007,62667 Kč | 42 022,88 Kč |
| 5 | 13 847,09000 Kč | 69 235,45 Kč |
| Unit Price without VAT: | 15 993,76000 Kč |
|---|---|
| Unit Price with VAT: | 19 352,44960 Kč |



