Flat Ground Braid 0.031" (0.79mm, 1/32") - Width X 1000' (304.80m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1222 SV001

DigiKey Part Number
1222SV001-ND
Manufacturer
Manufacturer Product Number
1222 SV001
Description
GROUND BRAID FLAT 0.03" X 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.031" (0.79mm, 1/32") - Width X 1000' (304.80m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Flat
Material
Copper, Tinned
Size, Supplied
0.031" (0.79mm, 1/32") - Width
Thickness
0.020" (0.51mm)
Number of Carriers
16
Wire Gauge - Ends
36 AWG
Length
1000' (304.80m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
128 484,00000 Kč28 484,00 Kč
226 198,26000 Kč52 396,52 Kč
326 101,42333 Kč78 304,27 Kč
Manufacturers Standard Package
Unit Price without VAT:28 484,00000 Kč
Unit Price with VAT:34 465,64000 Kč
Alternate Length
GROUND BRAID FLAT 0.03" X 100'
In-Stock: 8
Unit Price: 4 243,28000 Kč
GROUND BRAID FLAT 0.03" X 500'
In-Stock: 1
Unit Price: 15 993,76000 Kč