
1221 SV005 | |
|---|---|
DigiKey Part Number | A1221SV-100-ND |
Manufacturer | |
Manufacturer Product Number | 1221 SV005 |
Description | GROUND BRAID FLAT 0.03" X 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.025" (0.64mm) - Width X 100.0' (30.48m) 36 AWG |
Datasheet | Datasheet |
Category | Size, Supplied 0.025" (0.64mm) - Width |
Manufacturer Alpha Wire | Thickness 0.015" (0.38mm) |
Series | Number of Carriers 8 |
Packaging Spool | Wire Gauge - Ends 36 AWG |
Part Status Active | Length 100.0' (30.48m) |
Type Flat | Base Product Number |
Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 323,91000 Kč | 4 323,91 Kč |
| 2 | 3 976,81000 Kč | 7 953,62 Kč |
| 3 | 3 786,78000 Kč | 11 360,34 Kč |
| 5 | 3 560,37800 Kč | 17 801,89 Kč |
| 7 | 3 418,68429 Kč | 23 930,79 Kč |
| 10 | 3 274,65900 Kč | 32 746,59 Kč |
| Unit Price without VAT: | 4 323,91000 Kč |
|---|---|
| Unit Price with VAT: | 5 231,93110 Kč |




