Flat Ground Braid 0.025" (0.64mm) - Width X 1000' (304.80m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1221 SV001

DigiKey Part Number
1221SV001-ND
Manufacturer
Manufacturer Product Number
1221 SV001
Description
GROUND BRAID FLAT 0.03" X 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.025" (0.64mm) - Width X 1000' (304.80m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.025" (0.64mm) - Width
Manufacturer
Alpha Wire
Thickness
0.015" (0.38mm)
Series
Number of Carriers
8
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
1000' (304.80m)
Type
Flat
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
129 061,86000 Kč29 061,86 Kč
226 729,51000 Kč53 459,02 Kč
325 453,14667 Kč76 359,44 Kč
525 410,26800 Kč127 051,34 Kč
Manufacturers Standard Package
Unit Price without VAT:29 061,86000 Kč
Unit Price with VAT:35 164,85060 Kč
Alternate Length
GROUND BRAID FLAT 0.03" X 100'
In-Stock: 3
Unit Price: 4 323,91000 Kč
GROUND BRAID FLAT 0.03" X 500'
In-Stock: 1
Unit Price: 16 386,63000 Kč