
1212C SL005 | |
|---|---|
DigiKey Part Number | A1212C-100-ND |
Manufacturer | |
Manufacturer Product Number | 1212C SL005 |
Description | CABLE 2CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 815,26000 Kč | 4 815,26 Kč |
| 2 | 4 580,29500 Kč | 9 160,59 Kč |
| 3 | 4 447,30667 Kč | 13 341,92 Kč |
| 5 | 4 284,34800 Kč | 21 421,74 Kč |
| 7 | 4 179,68143 Kč | 29 257,77 Kč |
| 10 | 4 071,05000 Kč | 40 710,50 Kč |
| 25 | 3 802,15840 Kč | 95 053,96 Kč |
| 50 | 3 608,16620 Kč | 180 408,31 Kč |
| 100 | 3 566,51030 Kč | 356 651,03 Kč |
| Unit Price without VAT: | 4 815,26000 Kč |
|---|---|
| Unit Price with VAT: | 5 826,46460 Kč |




