
1212C SL001 | |
|---|---|
DigiKey Part Number | A1212C-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1212C SL001 |
Description | CABLE 2COND 24AWG SHLD 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 885,06000 Kč | 14 885,06 Kč |
| 2 | 14 148,55500 Kč | 28 297,11 Kč |
| 3 | 13 731,71333 Kč | 41 195,14 Kč |
| 5 | 13 220,63400 Kč | 66 103,17 Kč |
| 7 | 12 892,26143 Kč | 90 245,83 Kč |
| 10 | 12 551,13500 Kč | 125 511,35 Kč |
| 25 | 11 970,43920 Kč | 299 260,98 Kč |
| Unit Price without VAT: | 14 885,06000 Kč |
|---|---|
| Unit Price with VAT: | 18 010,92260 Kč |



