
1180L SL005 | |
|---|---|
DigiKey Part Number | 1180LSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1180L SL005 |
Description | CABLE 10COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.260" (6.60mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 10 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Conductor Strand 7/30 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 155,69000 Kč | 5 155,69 Kč |
| 2 | 4 903,96000 Kč | 9 807,92 Kč |
| 3 | 4 761,52000 Kč | 14 284,56 Kč |
| 5 | 4 586,95800 Kč | 22 934,79 Kč |
| 7 | 4 474,87571 Kč | 31 324,13 Kč |
| 10 | 4 358,46600 Kč | 43 584,66 Kč |
| Unit Price without VAT: | 5 155,69000 Kč |
|---|---|
| Unit Price with VAT: | 6 238,38490 Kč |




