
1180L SL001 | |
|---|---|
DigiKey Part Number | 216-1180LSL001-ND 216-1180LSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1180L SL001 |
Description | CABLE 10COND 22AWG SLATE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.260" (6.60mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 10 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Conductor Strand 7/30 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 75,08000 Kč | 75,08 Kč |
| 5 | 67,15400 Kč | 335,77 Kč |
| 10 | 63,96400 Kč | 639,64 Kč |
| 25 | 59,94720 Kč | 1 498,68 Kč |
| 50 | 57,04820 Kč | 2 852,41 Kč |
| 100 | 54,27440 Kč | 5 427,44 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 31,05217 Kč | 31 052,17 Kč |
| Unit Price without VAT: | 75,08000 Kč |
|---|---|
| Unit Price with VAT: | 90,84680 Kč |




