


1176C SL005 | |
|---|---|
DigiKey Part Number | A124-100-ND |
Manufacturer | |
Manufacturer Product Number | 1176C SL005 |
Description | CABLE 6COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.215" (5.46mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 150 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 6 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 430,86000 Kč | 3 430,86 Kč |
| 2 | 3 264,24500 Kč | 6 528,49 Kč |
| 3 | 3 169,85667 Kč | 9 509,57 Kč |
| 5 | 3 054,28600 Kč | 15 271,43 Kč |
| 7 | 2 980,03571 Kč | 20 860,25 Kč |
| 10 | 2 902,97400 Kč | 29 029,74 Kč |
| Unit Price without VAT: | 3 430,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 151,34060 Kč |












