
1131C SL005 | |
|---|---|
DigiKey Part Number | A1131S-100-ND |
Manufacturer | |
Manufacturer Product Number | 1131C SL005 |
Description | CABLE 2COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.225" (5.72mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 290,58000 Kč | 6 290,58 Kč |
| 2 | 5 982,75000 Kč | 11 965,50 Kč |
| 3 | 5 808,46667 Kč | 17 425,40 Kč |
| 5 | 5 594,87600 Kč | 27 974,38 Kč |
| 7 | 5 510,53571 Kč | 38 573,75 Kč |
| Unit Price without VAT: | 6 290,58000 Kč |
|---|---|
| Unit Price with VAT: | 7 611,60180 Kč |



