2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1131C SL002

DigiKey Part Number
1131CSL002-ND
Manufacturer
Manufacturer Product Number
1131C SL002
Description
CABLE 2COND 18AWG SLATE 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.225" (5.72mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 437,65000 Kč16 437,65 Kč
215 623,24500 Kč31 246,49 Kč
315 446,27000 Kč46 338,81 Kč
Manufacturers Standard Package
Unit Price without VAT:16 437,65000 Kč
Unit Price with VAT:19 889,55650 Kč
Alternate Length
CABLE 2COND 18AWG SLATE 100'
In-Stock: 2
Unit Price: 6 290,58000 Kč
CABLE 2COND 18AWG SLATE
In-Stock: 3000
Unit Price: 29,28213 Kč