4 Cond Blk-R-W-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064 SL005

DigiKey Part Number
1064SL005-ND
Manufacturer
Manufacturer Product Number
1064 SL005
Description
CABLE 4COND 16AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.395" (10.03mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 991,22000 Kč7 991,22 Kč
27 598,78500 Kč15 197,57 Kč
37 376,80667 Kč22 130,42 Kč
57 104,61400 Kč35 523,07 Kč
76 929,81429 Kč48 508,70 Kč
106 748,25300 Kč67 482,53 Kč
256 537,38720 Kč163 434,68 Kč
Manufacturers Standard Package
Unit Price without VAT:7 991,22000 Kč
Unit Price with VAT:9 669,37620 Kč
Alternate Length
CABLE 4COND 16AWG SLATE 1000'
In-Stock: 5
Unit Price: 51 791,50000 Kč
CABLE 4COND 16AWG SLATE
In-Stock: 0
Unit Price: 57,01504 Kč