
1064 SL001 | |
---|---|
DigiKey Part Number | 1064SL001-ND |
Manufacturer | |
Manufacturer Product Number | 1064 SL001 |
Description | CABLE 4COND 16AWG SLATE 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.395" (10.03mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51 791,50000 Kč | 51 791,50 Kč |
2 | 49 182,96500 Kč | 98 365,93 Kč |
3 | 48 635,96667 Kč | 145 907,90 Kč |
Unit Price without VAT: | 51 791,50000 Kč |
---|---|
Unit Price with VAT: | 62 667,71500 Kč |

