
AOZ7270DI | |
|---|---|
DigiKey Part Number | 785-AOZ7270DITR-ND - Tape & Reel (TR) 785-AOZ7270DICT-ND - Cut Tape (CT) 785-AOZ7270DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ7270DI |
Description | ALPHAZBL, ACTIVE BRIDGE RECTIFIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Controller 12-DFN-EP (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | AOZ7270DI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Supply | 16V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerTDFN | |
Supplier Device Package | 12-DFN-EP (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,88000 Kč | 97,88 Kč |
| 10 | 64,72900 Kč | 647,29 Kč |
| 100 | 45,92270 Kč | 4 592,27 Kč |
| 500 | 42,77024 Kč | 21 385,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,94300 Kč | 104 829,00 Kč |
| Unit Price without VAT: | 97,88000 Kč |
|---|---|
| Unit Price with VAT: | 118,43480 Kč |


