8-SMD, Flat Leads Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ6762DI

DigiKey Part Number
785-1860-2-ND - Tape & Reel (TR)
785-1860-1-ND - Cut Tape (CT)
785-1860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ6762DI
Description
IC REG BUCK ADJ 2A 8DFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SMD, Flat Leads Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AOZ6762DI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
11.7V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN-EP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,92500 Kč69,25 Kč
256,18040 Kč154,51 Kč
1005,36560 Kč536,56 Kč
2504,97536 Kč1 243,84 Kč
5004,74004 Kč2 370,02 Kč
1 0004,54659 Kč4 546,59 Kč
2 5004,34220 Kč10 855,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,21905 Kč21 095,25 Kč
10 0004,11770 Kč41 177,00 Kč
15 0004,06694 Kč61 004,10 Kč
25 0004,01068 Kč100 267,00 Kč
35 0003,97784 Kč139 224,40 Kč
50 0003,94621 Kč197 310,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč