
AOZ6663DI | |
|---|---|
DigiKey Part Number | 785-1855-2-ND - Tape & Reel (TR) 785-1855-1-ND - Cut Tape (CT) 785-1855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ6663DI |
Description | IC REG BUCK ADJ 3A 8DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-EP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,48300 Kč | 64,83 Kč |
| 25 | 5,78440 Kč | 144,61 Kč |
| 100 | 5,01200 Kč | 501,20 Kč |
| 250 | 4,64280 Kč | 1 160,70 Kč |
| 500 | 4,42134 Kč | 2 210,67 Kč |
| 1 000 | 4,23884 Kč | 4 238,84 Kč |
| 2 500 | 4,04606 Kč | 10 115,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,92987 Kč | 19 649,35 Kč |
| 10 000 | 3,83422 Kč | 38 342,20 Kč |
| 15 000 | 3,78635 Kč | 56 795,25 Kč |
| 25 000 | 3,73327 Kč | 93 331,75 Kč |
| 35 000 | 3,70226 Kč | 129 579,10 Kč |
| 50 000 | 3,67245 Kč | 183 622,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |








