
AOZ6663DI | |
|---|---|
DigiKey Part Number | 785-1855-2-ND - Tape & Reel (TR) 785-1855-1-ND - Cut Tape (CT) 785-1855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ6663DI |
Description | IC REG BUCK ADJ 3A 8DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 750kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN-EP (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 7,19500 Kč | 71,95 Kč |
| 25 | 6,43200 Kč | 160,80 Kč |
| 100 | 5,58300 Kč | 558,30 Kč |
| 250 | 5,17884 Kč | 1 294,71 Kč |
| 500 | 4,93442 Kč | 2 467,21 Kč |
| 1 000 | 4,73378 Kč | 4 733,78 Kč |
| 2 500 | 4,62675 Kč | 11 566,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,39392 Kč | 21 969,60 Kč |
| 10 000 | 4,28873 Kč | 42 887,30 Kč |
| 15 000 | 4,23609 Kč | 63 541,35 Kč |
| 25 000 | 4,17772 Kč | 104 443,00 Kč |
| 35 000 | 4,14361 Kč | 145 026,35 Kč |
| 50 000 | 4,11080 Kč | 205 540,00 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |







