Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SMD, Flat Leads Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ6643DI

DigiKey Part Number
AOZ6643DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ6643DI
Description
IC REG BUCK ADJ 3A 8DFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SMD, Flat Leads Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15.3V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN-EP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,10907 Kč30 545,35 Kč
10 0005,97112 Kč59 711,20 Kč
15 0005,90201 Kč88 530,15 Kč
25 0005,82545 Kč145 636,25 Kč
35 0005,78070 Kč202 324,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10907 Kč
Unit Price with VAT:7,39197 Kč