
AOZ6623DI | |
|---|---|
DigiKey Part Number | AOZ6623DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ6623DI |
Description | IC REG BUCK ADJ 3A 8DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.3V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-EP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,19411 Kč | 25 970,55 Kč |
| 10 000 | 5,07331 Kč | 50 733,10 Kč |
| 15 000 | 5,01281 Kč | 75 192,15 Kč |
| 25 000 | 4,94581 Kč | 123 645,25 Kč |
| 35 000 | 4,90663 Kč | 171 732,05 Kč |
| Unit Price without VAT: | 5,19411 Kč |
|---|---|
| Unit Price with VAT: | 6,28487 Kč |

