
AOZ6606PI | |
|---|---|
DigiKey Part Number | 785-1854-2-ND - Tape & Reel (TR) 785-1854-1-ND - Cut Tape (CT) 785-1854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ6606PI |
Description | IC REG BUCK ADJ 6A 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.3V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 25 | 11,75040 Kč | 293,76 Kč |
| 100 | 10,31840 Kč | 1 031,84 Kč |
| 250 | 9,63556 Kč | 2 408,89 Kč |
| 500 | 9,22400 Kč | 4 612,00 Kč |
| 1 000 | 8,89916 Kč | 8 899,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,46611 Kč | 25 398,33 Kč |
| 6 000 | 8,26121 Kč | 49 567,26 Kč |
| 9 000 | 8,15861 Kč | 73 427,49 Kč |
| 15 000 | 8,04491 Kč | 120 673,65 Kč |
| 21 000 | 7,97842 Kč | 167 546,82 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


