cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ5547QI

DigiKey Part Number
785-AOZ5547QITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ5547QI
Description
25V/35A 3.5X5 DRMOS POWER MODULE
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 35A 24-QFN (3.5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
-
Voltage - Input
4.5V ~ 25V
Current - Output
35A
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-PowerTFQFN
Supplier Device Package
24-QFN (3.5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,54226 Kč58 626,78 Kč
6 00019,13757 Kč114 825,42 Kč
9 00018,93501 Kč170 415,09 Kč
Manufacturers Standard Package
Unit Price without VAT:19,54226 Kč
Unit Price with VAT:23,64613 Kč