Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 22-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2263AQI-15

DigiKey Part Number
785-1891-2-ND - Tape & Reel (TR)
785-1891-1-ND - Cut Tape (CT)
785-1891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ2263AQI-15
Description
IC REG BUCK ADJ 12A 22QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 22-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
23.8V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
22-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1021,90100 Kč219,01 Kč
2519,85560 Kč496,39 Kč
10017,60680 Kč1 760,68 Kč
25016,53300 Kč4 133,25 Kč
50015,88582 Kč7 942,91 Kč
1 00015,67795 Kč15 677,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,69482 Kč44 084,46 Kč
6 00014,37278 Kč86 236,68 Kč
9 00014,21149 Kč127 903,41 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč