
AOZ2263AQI-15 | |
|---|---|
DigiKey Part Number | 785-1891-2-ND - Tape & Reel (TR) 785-1891-1-ND - Cut Tape (CT) 785-1891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2263AQI-15 |
Description | IC REG BUCK ADJ 12A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,90100 Kč | 219,01 Kč |
| 25 | 19,85560 Kč | 496,39 Kč |
| 100 | 17,60680 Kč | 1 760,68 Kč |
| 250 | 16,53300 Kč | 4 133,25 Kč |
| 500 | 15,88582 Kč | 7 942,91 Kč |
| 1 000 | 15,67795 Kč | 15 677,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,69482 Kč | 44 084,46 Kč |
| 6 000 | 14,37278 Kč | 86 236,68 Kč |
| 9 000 | 14,21149 Kč | 127 903,41 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

