
AOZ2261AQI-18 | |
|---|---|
DigiKey Part Number | 785-1893-2-ND - Tape & Reel (TR) 785-1893-1-ND - Cut Tape (CT) 785-1893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2261AQI-18 |
Description | IC REG BUCK ADJ 8A 23QFNB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 23-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-QFNB (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 25 | 19,14160 Kč | 478,54 Kč |
| 100 | 16,95800 Kč | 1 695,80 Kč |
| 250 | 15,91732 Kč | 3 979,33 Kč |
| 500 | 15,29074 Kč | 7 645,37 Kč |
| 1 000 | 15,06753 Kč | 15 067,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,13676 Kč | 42 410,28 Kč |
| 6 000 | 13,82470 Kč | 82 948,20 Kč |
| 9 000 | 13,66851 Kč | 123 016,59 Kč |
| 15 000 | 13,49539 Kč | 202 430,85 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

