Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 22-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2254TQI-20

DigiKey Part Number
785-1881-2-ND - Tape & Reel (TR)
785-1881-1-ND - Cut Tape (CT)
785-1881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ2254TQI-20
Description
IC REG BUCK ADJ 8A 22QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 22-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
23.8V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
22-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1021,37600 Kč213,76 Kč
2519,36840 Kč484,21 Kč
10017,16380 Kč1 716,38 Kč
25016,11220 Kč4 028,05 Kč
50015,47846 Kč7 739,23 Kč
1 00015,26030 Kč15 260,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,31308 Kč42 939,24 Kč
6 00013,99790 Kč83 987,40 Kč
9 00013,83999 Kč124 559,91 Kč
15 00013,66515 Kč204 977,25 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč