Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 22-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2253TQI-20

DigiKey Part Number
785-1878-2-ND - Tape & Reel (TR)
785-1878-1-ND - Cut Tape (CT)
785-1878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ2253TQI-20
Description
IC REG BUCK ADJ 8A 22QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 22-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
23.8V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
22-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1021,12400 Kč211,24 Kč
2519,14160 Kč478,54 Kč
10016,95800 Kč1 695,80 Kč
25015,91732 Kč3 979,33 Kč
50015,29074 Kč7 645,37 Kč
1 00015,06753 Kč15 067,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,13676 Kč42 410,28 Kč
6 00013,82470 Kč82 948,20 Kč
9 00013,66851 Kč123 016,59 Kč
15 00013,49539 Kč202 430,85 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč