
AOZ2253TQI-11 | |
---|---|
DigiKey Part Number | 785-1877-2-ND - Tape & Reel (TR) 785-1877-1-ND - Cut Tape (CT) 785-1877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2253TQI-11 |
Description | IC REG BUCK ADJ 8A 22QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,62000 Kč | 25,62 Kč |
10 | 18,62200 Kč | 186,22 Kč |
25 | 16,85560 Kč | 421,39 Kč |
100 | 14,91430 Kč | 1 491,43 Kč |
250 | 13,98528 Kč | 3 496,32 Kč |
500 | 13,42618 Kč | 6 713,09 Kč |
1 000 | 12,96584 Kč | 12 965,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 12,39711 Kč | 37 191,33 Kč |
6 000 | 12,11883 Kč | 72 712,98 Kč |
9 000 | 11,97943 Kč | 107 814,87 Kč |
15 000 | 11,82502 Kč | 177 375,30 Kč |
Unit Price without VAT: | 25,62000 Kč |
---|---|
Unit Price with VAT: | 31,00020 Kč |