
AOZ2152EQI-30 | |
|---|---|
DigiKey Part Number | 785-1871-2-ND - Tape & Reel (TR) 785-1871-1-ND - Cut Tape (CT) 785-1871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2152EQI-30 |
Description | IC REG BUCK ADJ 6A 18QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 18-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 17,89300 Kč | 178,93 Kč |
| 25 | 16,18320 Kč | 404,58 Kč |
| 100 | 14,30140 Kč | 1 430,14 Kč |
| 250 | 13,40464 Kč | 3 351,16 Kč |
| 500 | 12,86366 Kč | 6 431,83 Kč |
| 1 000 | 12,41845 Kč | 12 418,45 Kč |
| 2 500 | 11,94848 Kč | 29 871,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,66528 Kč | 58 326,40 Kč |
| 10 000 | 11,43223 Kč | 114 322,30 Kč |
| 15 000 | 11,31550 Kč | 169 732,50 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |





