
AOZ1212AI | |
|---|---|
DigiKey Part Number | 785-1159-2-ND - Tape & Reel (TR) 785-1159-1-ND - Cut Tape (CT) 785-1159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1212AI |
Description | IC REG BUCK ADJ 3A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AOZ1212AI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22.95V | |
Current - Output | ||
Frequency - Switching | 370kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 25 | 39,35040 Kč | 983,76 Kč |
| 100 | 35,30180 Kč | 3 530,18 Kč |
| 250 | 33,37424 Kč | 8 343,56 Kč |
| 500 | 32,64098 Kč | 16 320,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,07299 Kč | 90 218,97 Kč |
| 6 000 | 29,49484 Kč | 176 969,04 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |

